Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104480-4Copy
Newark Part No.52K3243
Product RangeAMPMODU Short Point Series
Your Part Number
49,900 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.300 |
| 25+ | $0.238 |
| 100+ | $0.215 |
| 500+ | $0.190 |
| 1000+ | $0.171 |
| 2500+ | $0.166 |
| 5000+ | $0.161 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104480-4Copy
Newark Part No.52K3243
Product RangeAMPMODU Short Point Series
Technical Datasheet
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-104480-4 is a socket Crimp Snap-in Contact made of copper alloy with tin plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU short point connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Copper Alloy
Alternatives for 1-104480-4
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
