Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y2673
Product RangeAMPMODU Short Point
Your Part Number
54,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.431 |
| 25+ | $0.381 |
| 100+ | $0.335 |
| 500+ | $0.285 |
| 1000+ | $0.247 |
| 2500+ | $0.233 |
| 5000+ | $0.219 |
Price for:Each
Minimum: 10
Multiple: 10
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46Y2673
Product RangeAMPMODU Short Point
Product RangeAMPMODU Short Point
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Short Point
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Copper Alloy
Alternatives for 1-104479-3
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
