Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M2618
Product RangeAMPMODU Short Point Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.331 |
| 25+ | $0.296 |
| 100+ | $0.265 |
| 500+ | $0.230 |
| 1000+ | $0.204 |
| 2500+ | $0.194 |
| 5000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M2618
Product RangeAMPMODU Short Point Series
Product RangeAMPMODU Short Point Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Housings
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-104479-2
3 Products Found
Product Overview
The 1-104479-2 is a Socket Contact made of copper alloy (C7025) with gold plated finish. The AMPMODU IV/V series snap-in crimp wire-to-board connector contact accepts 24 to 20AWG discrete wire. The contact snap into AMPMODU MTE single-row housings. The unique locking latch design helps to prevent latch from protruding through latch window. The locking retention latch provides approximately 3lbs (13.34N) of retention force. It is suitable for use with AMPMODU housings.
- 3A Rated current
- 12mΩ Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
AMPMODU Short Point Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Housings
Contact Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
