Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel74AJ7217
Cut Tape39Y7987
Product RangeMTE
Your Part Number
40,899 In Stock
285,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.201 |
| 25+ | $0.192 |
| 50+ | $0.183 |
| 100+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.096 |
| 30000+ | $0.093 |
| 60000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104479-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel74AJ7217
Cut Tape39Y7987
Product RangeMTE
Product RangeMTE
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Short Point Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MTE
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Short Point Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 1-104479-0
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
