Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-100103-0Copy
Newark Part No.98K4727
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-100103-0Copy
Newark Part No.98K4727
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP-LATCH MIL Type Receptacles
No. of Positions10Positions
Strain Relief MaterialNylon (Polyamide), Glass Filled
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1-100103-0 is a 10-way grey Strain Relief made up of glass-filled nylon (polyamide). It is suitable for use with the AMP-LATCH MIL type receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Positions
Product Range
-
For Use With
AMP-LATCH MIL Type Receptacles
Strain Relief Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
