Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS30-30CCCopy
Newark Part No.12AN1146
Product RangeWTP NS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
| 5+ | $42.310 |
| 10+ | $41.250 |
| 25+ | $40.560 |
| 50+ | $38.910 |
| 100+ | $35.590 |
| 250+ | $32.530 |
Price for:Each
Minimum: 1
Multiple: 1
$45.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS30-30CCCopy
Newark Part No.12AN1146
Product RangeWTP NS Series
Thermal Conductivity3W/m.K
Conductive MaterialNon-Silicone
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeWTP NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP NS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
