Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-50NS20020010
Newark Part No.12AN5935
Product RangeWG-50NS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.700 |
| 5+ | $42.160 |
| 10+ | $41.150 |
| 25+ | $40.480 |
| 50+ | $38.900 |
| 100+ | $35.710 |
| 250+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$45.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-50NS20020010
Newark Part No.12AN5935
Product RangeWG-50NS Series
Thickness1mm
Conductive Material-
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity10.1ohm-m
External Length200mm
External Width200mm
Product RangeWG-50NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
1mm
Thermal Conductivity
5W/m.K
Volume Resistivity
10.1ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-50NS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
