Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-300MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5909
Product RangeTCG200 Series
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.960 |
| 5+ | $109.000 |
| 10+ | $105.960 |
| 25+ | $101.380 |
| 50+ | $95.080 |
| 100+ | $88.960 |
| 250+ | $83.480 |
Price for:Each
Minimum: 1
Multiple: 1
$114.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-300MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5909
Product RangeTCG200 Series
Adhesive TypeSilicone
Adhesive ColourWhite
Thermal Conductivity2W/m.K
Tensile Strength1.5MPa
Dispensing MethodTube
Volume300ml
Weight-
Product RangeTCG200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Silicone
Thermal Conductivity
2W/m.K
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
White
Tensile Strength
1.5MPa
Volume
300ml
Product Range
TCG200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
