Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-08-450SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1840
Product RangeCHP Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 5+ | $8.720 |
| 10+ | $8.280 |
| 25+ | $7.640 |
| 50+ | $7.060 |
| 100+ | $6.520 |
| 250+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-08-450SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1840
Product RangeCHP Series
Heat Pipe TypeRound
Heat Transfer Rate25W
Heat Pipe MaterialCopper
External Length - Metric450mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric8mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
8mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
25W
External Length - Metric
450mm
External Thickness - Metric
-
Product Range
CHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
