Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-070SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1835
Product RangeCHP Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.400 |
| 25+ | $5.970 |
| 50+ | $5.490 |
| 100+ | $5.130 |
| 250+ | $4.690 |
| 500+ | $4.210 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-070SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1835
Product RangeCHP Series
Heat Pipe TypeRound
Heat Transfer Rate30W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
30W
External Length - Metric
70mm
External Thickness - Metric
-
Product Range
CHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
