Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU5P-2FLVA2104E
Newark Part No.21AH4604
Product RangeVirtex UltraScale+ XCVU5P
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26,924.160 |
Price for:Each
Minimum: 1
Multiple: 1
$26,924.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU5P-2FLVA2104E
Newark Part No.21AH4604
Product RangeVirtex UltraScale+ XCVU5P
Technical Datasheet
FPGA Type-
No. of Logic Cells1313763Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
Speed Grade2
No.of User I/Os832I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeVirtex UltraScale+ XCVU5P
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max876mV
Core Supply Voltage Min825mV
FPGA FamilyVirtex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's832I/O's
No. of Logic Blocks1313763
No. of Macrocells1313763Macrocells
No. of Speed Grades2
Operating Frequency Max775MHz
Total RAM Bits36864Kbit
Product Overview
XCVU5P-2FLVA2104E is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.
- Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
- Mid speed grade
- 3,780K logic cells and 455Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 80 GTY transceivers (32.75Gb/s)
- I/O voltage of 3.3V
- VCXO and fractional PLL integration reduces clocking component cost
- Available in 2104 pins FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
-
Operating Temperature Min
0°C
Product Range
Virtex UltraScale+ XCVU5P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
876mV
FPGA Family
Virtex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
1313763
No. of Speed Grades
2
Total RAM Bits
36864Kbit
No. of Logic Cells
1313763Logic Cells
No. of Pins
2104Pins
No.of User I/Os
832I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
825mV
I/O Supply Voltage
3.3V
No. of I/O's
832I/O's
No. of Macrocells
1313763Macrocells
Operating Frequency Max
775MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability