Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoXCF128XFTG64CCopy
Newark Part No.52R3809
Memory TypeFlash PROM
Memory Density128Mbit
Clock Frequency54MHz
InterfacesCFI
IC Case / PackageFTBGA
No. of Pins64Pins
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Type
Flash PROM
Clock Frequency
54MHz
IC Case / Package
FTBGA
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Mbit
Interfaces
CFI
No. of Pins
64Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
