
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7Z030-1FBG484CCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 47AC6629 |
| Product Range | Zynq Family 7000 Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $298.750 |
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7Z030-1FBG484CCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 47AC6629 |
| Product Range | Zynq Family 7000 Series Microprocessors |
| Technical Datasheet | |
| Product Range | Zynq Family 7000 Series Microprocessors |
| CPU Speed | 667MHz |
| Core Architecture | ARM Cortex-A9 |
| MPU Case Style | FCBGA |
| No. of Pins | 484Pins |
| MPU Family | Zynq |
| MPU Series | 7000 |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
XC7Z030-1FBG484C is a Zynq®-7000 series dual-core ARM cortex-A9 MPCore™ with CoreSight™ processor SoC IC. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. It offers the flexibility and scalability of an FPGA while providing performance, power, and ease of use typically associated with ASIC and ASSPs. The device allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. The Zynq-7000 architecture enables the implementation of custom logic in the PL and custom software in the PS. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband medical diagnostics and imaging, multifunction printers, and video and night vision equipment.
- 667MHz maximum frequency
- 32KB instruction, 32KB data per processor (L1 cache), 512KB (L2 cache)
- 256KB on-chip memory
- 8 (4 dedicated to programmable logic) DMA channels
- RSA authentication, and AES and SHA 256-bit decryption and authentication for secure boot
- 125K programmable logic cells, 78,600 look-up tables (LUTs)
- 157,200 flip-flops, 400 DSP slices (18x25 MACCs)
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- FCBGA484 package
- Commercial temperature range from 0°C to +85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
| Product Range | Zynq Family 7000 Series Microprocessors |
|---|---|
| Core Architecture | ARM Cortex-A9 |
| No. of Pins | 484Pins |
| MPU Series | 7000 |
| SVHC | No SVHC (15-Jan-2018) |
| CPU Speed | 667MHz |
|---|---|
| MPU Case Style | FCBGA |
| MPU Family | Zynq |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
