
Notify me when back in stock
Product Information
Product Overview
Ideal for use with any standard midrange/tweeter horn lens. Screw-on horn driver utilizes standard 13/8" x 18TPI threads for compatibility with most available drivers. Commonly used in musical instrument and DJ speaker systems, this driver provides wide dispersion, ideal in sound reinforcement applications. Piezoelectric design offers excellent transient response, high efficiency and very high immunity to burnout. Very high impedance at low frequencies eliminates the need for a crossover, making this a very inexpensive and reliable tweeter to incorporate into any speaker system. It is perfect for direct incorporation into multi tweeter arrangements.
- Power capacity: 75W/150W RMS/max
- Frequency response: 2KHz~20KHz
- Diameter: 21/2"
Technical Specifications
Horn Driver
-
20kHz
-
75W
2kHz
-
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS
Product Compliance Certificate
