Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7VX330T-2FFG1761CCopy
Newark Part No.47AC6576
Product RangeVirtex-7 XC7VX330T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,163.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6,163.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7VX330T-2FFG1761CCopy
Newark Part No.47AC6576
Product RangeVirtex-7 XC7VX330T
Technical Datasheet
FPGA Type-
No. of Logic Cells326400Logic Cells
IC Case / PackageFCBGA
No. of Pins1761Pins
Speed Grade2
No.of User I/Os650I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeVirtex-7 XC7VX330T
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementMMCM, PLL
Core Supply Voltage Max1.03V
Core Supply Voltage Min970mV
FPGA FamilyVirtex-7
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's650I/O's
No. of Logic Blocks326400
No. of Macrocells326400Macrocells
No. of Speed Grades2
Operating Frequency Max710MHz
Total RAM Bits27000Kbit
Product Overview
XC7VX330T-2FFG1761C is a Virtex®-7 FPGA IC. The Virtex®-7 FPGA IC is optimized for maximum system performance and capacity, delivering up to 2× improvement over previous generations. It features advanced stacked silicon interconnect (SSI) technology, enabling the highest logic density and bandwidth for compute-intensive and high-throughput applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 326400 logic cells, 650 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 1761 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
2
Process Technology
28nm (HKMG)
Operating Temperature Min
0°C
Product Range
Virtex-7 XC7VX330T
MSL
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
650I/O's
No. of Macrocells
326400Macrocells
Operating Frequency Max
710MHz
No. of Logic Cells
326400Logic Cells
No. of Pins
1761Pins
No.of User I/Os
650I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.03V
FPGA Family
Virtex-7
Logic Case Style
FCBGA
No. of Logic Blocks
326400
No. of Speed Grades
2
Total RAM Bits
27000Kbit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
