Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7K420T-3FFG901ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 47AC6558 |
| Product Range | Kintex-7 XC7K420T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7,256.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7,256.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XC7K420T-3FFG901ECopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 47AC6558 |
| Product Range | Kintex-7 XC7K420T |
| Technical Datasheet | |
| FPGA Type | - |
| No. of Logic Cells | 416960Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 901Pins |
| Speed Grade | 3 |
| No.of User I/Os | 350I/O's |
| Process Technology | 28nm (HKMG) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | Kintex-7 XC7K420T |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Max | 1.03V |
| Core Supply Voltage Min | 970mV |
| FPGA Family | Kintex-7 |
| I/O Supply Voltage | 3.3V |
| Logic Case Style | FCBGA |
| No. of I/O's | 350I/O's |
| No. of Logic Blocks | 416960 |
| No. of Macrocells | 416960Macrocells |
| No. of Speed Grades | 3 |
| Operating Frequency Max | 741MHz |
| Total RAM Bits | 30060Kbit |
Product Overview
XC7K420T-3FFG901E is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 416960 logic cells, 350 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 901 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
| FPGA Type | - |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 3 |
| Process Technology | 28nm (HKMG) |
| Operating Temperature Min | 0°C |
| Product Range | Kintex-7 XC7K420T |
| MSL | - |
| Clock Management | MMCM, PLL |
| Core Supply Voltage Min | 970mV |
| I/O Supply Voltage | 3.3V |
| No. of I/O's | 350I/O's |
| No. of Macrocells | 416960Macrocells |
| Operating Frequency Max | 741MHz |
| No. of Logic Cells | 416960Logic Cells |
|---|---|
| No. of Pins | 901Pins |
| No.of User I/Os | 350I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Core Supply Voltage Max | 1.03V |
| FPGA Family | Kintex-7 |
| Logic Case Style | FCBGA |
| No. of Logic Blocks | 416960 |
| No. of Speed Grades | 3 |
| Total RAM Bits | 30060Kbit |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991D |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
