Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoEK-U1-ZCU216-ES1-G
Newark Part No.82AH6258
Silicon ManufacturerXilinx
No. of Bits64bit
Silicon Family NameZynq UltraScale+
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5F
Silicon Core NumberZU49DR
Kit ContentsZCU216 Eval Board, XM655 16T16R Breakout/XM650 16T16R N79 Band Loopback/CLK104 Clock Add-on Card
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+
Core Sub-Architecture
Cortex-A53, Cortex-R5F
Kit Contents
ZCU216 Eval Board, XM655 16T16R Breakout/XM650 16T16R N79 Band Loopback/CLK104 Clock Add-on Card
SVHC
No SVHC (15-Jan-2018)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
ZU49DR
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
