Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoCK-U1-ZCU1275-GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85AC1515
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27,720.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27,720.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoCK-U1-ZCU1275-GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85AC1515
Silicon ManufacturerXilinx
No. of Bits64bit
Silicon Family NameZynq UltraScale+
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5
Silicon Core NumberXCZU29DR-2FFVF1760E
Kit ContentsZCU1275 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+
Core Sub-Architecture
Cortex-A53, Cortex-R5
Kit Contents
ZCU1275 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable
SVHC
No SVHC (15-Jan-2018)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
XCZU29DR-2FFVF1760E
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A002H1C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
