Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMBERSIL |
|---|---|
| Manufacturer Part No | AMBERCLENS TRIGGER, 750MLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AM0366 |
| Product Range | Amberclens |
| Your Part Number |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 12+ | $17.970 |
| 24+ | $17.020 |
| 60+ | $15.900 |
Price for:Each
Minimum: 12
Multiple: 12
$215.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMBERSIL |
|---|---|
| Manufacturer Part No | AMBERCLENS TRIGGER, 750MLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AM0366 |
| Product Range | Amberclens |
| Cleaner Type | Antistatic |
| Cleaner Applications | Business Machines, Domestic Appliances, Fabrics |
| Dispensing Method | Trigger Spray |
| Volume | 750ml |
| Weight | - |
| Product Range | Amberclens |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Cleaner Type | Antistatic |
|---|---|
| Dispensing Method | Trigger Spray |
| Weight | - |
| SVHC | No SVHC (07-Nov-2024) |
| Cleaner Applications | Business Machines, Domestic Appliances, Fabrics |
|---|---|
| Volume | 750ml |
| Product Range | Amberclens |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
