Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $441.940 |
| 10+ | $410.370 |
| 25+ | $395.800 |
| 50+ | $381.230 |
| 100+ | $364.230 |
Price for:Each
Minimum: 1
Multiple: 1
$441.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part No733-542
Newark Part No.96AK9088
Product RangeAK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric155mm
External Width - Metric315mm
External Depth - Metric600mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial6.1"
External Width - Imperial12.4"
External Depth - Imperial23.6"
Product RangeAK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
155mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
23.6"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
315mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
12.4"
Product Range
AK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate