Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part No701-733
Newark Part No.96AK8881
Product RangeGEOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.230 |
| 10+ | $264.860 |
| 25+ | $255.460 |
| 50+ | $246.050 |
| 100+ | $235.080 |
Price for:Each
Minimum: 1
Multiple: 1
$285.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No701-733
Newark Part No.96AK8881
Product RangeGEOS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric226mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP66, IP67, IP69
Body ColorLight Gray, Transparent
NEMA Rating-
External Height - Imperial8.9"
External Width - Imperial11.8"
External Depth - Imperial11.8"
Product RangeGEOS Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
226mm
External Depth - Metric
300mm
Body Color
Light Gray, Transparent
External Height - Imperial
8.9"
External Depth - Imperial
11.8"
SVHC
To Be Advised
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
300mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
11.8"
Product Range
GEOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate