Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.460 |
| 25+ | $80.600 |
| 50+ | $78.460 |
| 100+ | $75.880 |
| 250+ | $73.310 |
Price for:Each
Minimum: 1
Multiple: 1
$84.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
UL Series
No. of Poles
2 Pole
Voltage Rating VAC
480V
SVHC
To Be Advised
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

