Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.310 |
| 25+ | $39.680 |
| 50+ | $36.860 |
| 100+ | $35.650 |
| 250+ | $34.440 |
Price for:Each
Minimum: 1
Multiple: 1
$43.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
UL Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
2A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

