Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.400 |
| 25+ | $44.350 |
| 50+ | $41.200 |
| 100+ | $39.850 |
| 250+ | $38.500 |
Price for:Each
Minimum: 2
Multiple: 2
$96.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No106-006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95AK1617
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric110mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial3.54"
External Width - Imperial7.09"
External Depth - Imperial4.33"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
110mm
Body Color
Grey, Transparent
External Height - Imperial
3.54"
External Depth - Imperial
4.33"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
7.09"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

