Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.610 |
| 25+ | $28.960 |
| 50+ | $26.910 |
| 100+ | $26.020 |
| 250+ | $25.140 |
Price for:Each
Minimum: 2
Multiple: 2
$63.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No105-405Copy
Newark Part No.95AK1582
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric130mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial2.95"
External Width - Imperial5.12"
External Depth - Imperial5.12"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
2.95"
External Depth - Imperial
5.12"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
130mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
5.12"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

