Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.810 |
| 25+ | $63.750 |
| 50+ | $62.060 |
| 100+ | $60.020 |
| 250+ | $57.990 |
Price for:Each
Minimum: 2
Multiple: 2
$133.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No104-406
Newark Part No.95AK1570
Product RangeTK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric165mm
External Width - Metric180mm
External Depth - Metric110mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12, 12K
External Height - Imperial6.5"
External Width - Imperial7.09"
External Depth - Imperial7.33"
Product RangeTK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165mm
External Depth - Metric
110mm
Body Color
Gray
External Height - Imperial
6.5"
External Depth - Imperial
7.33"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12, 12K
External Width - Imperial
7.09"
Product Range
TK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

