Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKQMASE010
Newark Part No.66AH7054
Product RangeSKQM Series
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQMASE010
Newark Part No.66AH7054
Product RangeSKQM Series
Technical Datasheet
Product RangeSKQM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force157gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKQM Series
Switch Mounting
Surface Mount
Actuating Force
157gf
Switch Dimensions (L x W)
6mm x 3.5mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate