Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHLLFA010
Newark Part No.66AH7040
Product RangeSKHL Series
Your Part Number
9,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.669 |
| 25+ | $0.629 |
| 50+ | $0.599 |
| 100+ | $0.569 |
| 250+ | $0.468 |
| 500+ | $0.460 |
| 1000+ | $0.451 |
Price for:Each
Minimum: 10
Multiple: 10
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHLLFA010
Newark Part No.66AH7040
Product RangeSKHL Series
Technical Datasheet
Product RangeSKHL Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force255gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKHL Series
Switch Mounting
Through Hole
Actuating Force
255gf
Switch Dimensions (L x W)
-
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate