Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1260502Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH5708
Product RangeEC10E Series
Your Part Number
2,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.698 |
| 25+ | $0.684 |
| 50+ | $0.670 |
| 100+ | $0.656 |
| 250+ | $0.642 |
| 500+ | $0.628 |
| 1000+ | $0.614 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1260502Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH5708
Product RangeEC10E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents12 Detents
OrientationRight Angle
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder Mounting10mm Shaft
Product RangeEC10E Series
Rotational Life Cycles100000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-5°C
Operating Temperature Max45°C
IP Rating-
IP Rating-
TerminationPC Pin
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Right Angle
Encoder Output
Quadrature
Product Range
EC10E Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-5°C
IP Rating
-
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
10mm Shaft
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
45°C
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
