Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoV16014 BK199
Newark Part No.84K7714
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoV16014 BK199
Newark Part No.84K7714
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.09mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter14.834mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
14.834mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
2.09mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate