Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPV1430 BK005
Newark Part No.60R1291
Product RangePV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPV1430 BK005
Newark Part No.60R1291
Product RangePV Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA2.54mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter6.78mm
Approval Specification-
Product RangePV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PV1430 BK005 is a hook-up wire.
- UL 4703 PV VW-1 (2000V), UL sunlight resistant
- Stranded tinned copper conductor
- Black cross-linked polyethylene insulation, black PVC jacket
- Operating temperature range from -40°C to +90°C
- 14AWG wire gauge
- 100ft reel length
- 1kV voltage rating
- 41x30AWG no. of max strands x strand size
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
6.78mm
Product Range
PV Series
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
2.54mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate