Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPV0630 BK001Copy
Newark Part No.60R1278
Product RangePV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,700.320 |
Price for:Spool of 1000
Minimum: 5
Multiple: 5
$13,501.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPV0630 BK001Copy
Newark Part No.60R1278
Product RangePV Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size266 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max90°C
Conductor Area CSA16.4mm²
Voltage Rating2kV
Conductor MaterialTinned Copper
External Diameter10.85mm
Approval Specification-
Product RangePV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Sunlight, ozone and UV resistant
- Moisture resistant
- XLPE insulation with polyester tape separator
- Bend radius: 10x cable diameter
- Temperature range -40°C to 90°C
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
90°C
Voltage Rating
2kV
External Diameter
10.85mm
Product Range
PV Series
Jacket Color
Black
No. of Max Strands x Strand Size
266 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
16.4mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
