Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPF13020 BK005
Newark Part No.04F9080
Product RangeFIT PIF 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.950 |
| 3+ | $113.240 |
| 5+ | $108.620 |
| 10+ | $101.690 |
| 25+ | $94.290 |
| 50+ | $89.670 |
| 100+ | $85.050 |
| 250+ | $80.430 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$122.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF13020 BK005
Newark Part No.04F9080
Product RangeFIT PIF 130 Series
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.99mm
Length - Metric2.5m
Length - Imperial100"
Product RangeFIT PIF 130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
2.5m
Product Range
FIT PIF 130 Series
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
0.99mm
Length - Imperial
100"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate