Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1701/8 BK002
Newark Part No.90R8716
Product RangeFIT GRP 170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,342.000 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1701/8 BK002
Newark Part No.90R8716
Product RangeFIT GRP 170 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyphenylene Sulfide
Sleeving ColourBlack
Internal Diameter3.175mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 170 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 170 Series
Sleeving Material
Polyphenylene Sulfide
Internal Diameter
3.175mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
