Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1301/2 BK007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8671
Product RangeFIT GRP 130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.910 |
| 3+ | $228.460 |
| 5+ | $219.320 |
| 10+ | $210.190 |
| 25+ | $197.130 |
| 50+ | $186.690 |
| 100+ | $177.550 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$238.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1301/2 BK007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90R8671
Product RangeFIT GRP 130 Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric15.24m
Length - Imperial50ft
Product RangeFIT GRP 130 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
FIT GRP 130 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
