
| Quantity | Price |
|---|---|
| 1+ | $173.040 |
| 3+ | $165.480 |
| 5+ | $158.860 |
| 10+ | $152.240 |
| 25+ | $142.790 |
| 50+ | $135.220 |
| 100+ | $128.600 |
Product Information
Product Overview
The G1201/8 BK005 is a Flame Retardant Braided Polyester Expandable Sleeving. The tube has 55000psi minimum tensile strength. Alpha GRP is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. This sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 0.025" Nominal wall thickness
- -70 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Expandable
Black
30.5m
FIT GRP 120 Series
PE (Polyester)
3.18mm
100ft
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G1201/8 BK005
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
