Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-1-1/2 BK070
Newark Part No.37F6999
Product RangeFIT 221 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.030 |
| 2+ | $41.440 |
| 6+ | $36.910 |
| 12+ | $34.320 |
| 25+ | $31.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$44.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-221-1-1/2 BK070
Newark Part No.37F6999
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-221-1-1/2 BK070 is a 2.5ft black multipurpose irradiated polyolefin Heat Shrink Tube ideal for harnessing, wire bundling, strain reliefs or any applications where components must be insulated or packaged. FIT® 221 frame-retardant tubing has a shrink ratio approximately 2:1 at 121°C.
- Flexible
- No corrosion
- 1500PSI Tensile strength
- 1 x 10¹⁴Ω-cm Volume resistivity
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
19.1mm
Product Range
FIT 221 Series
Technical Docs (2)
Alternatives for FIT-221-1-1/2 BK070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability