Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP2 BL083
Newark Part No.92F7193
Product RangeFIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $817.990 |
| 2+ | $747.570 |
| 4+ | $720.480 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$817.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP2 BL083
Newark Part No.92F7193
Product RangeFIT Series
Technical Datasheet
Insulator ColourBlue
Product RangeFIT Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.62mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
FIT Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate