New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Standard Heat Shrink Tubing
                                                                                                  Print Page

                                                                                                  F4000 NA112

                                                                                                  Heat Shrink Tubing, FIT®-400, Pk of 50 2' Pcs, 1.2:1, 0.442 ", 11.22 mm, Natural, 2 ft, 609.6 mm

                                                                                                  ALPHA WIRE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPHA WIRE F4000 NA112
                                                                                                  ALPHA WIRE F4000 NA112
                                                                                                  ALPHA WIRE F4000 NA112
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoF4000 NA112
                                                                                                  Newark Part No.66F2550
                                                                                                  Product RangeFIT 400 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ALPHA WIRE
                                                                                                  ManufacturerALPHA WIRE
                                                                                                  Manufacturer Part NoF4000 NA112
                                                                                                  Newark Part No.66F2550
                                                                                                  Product RangeFIT 400 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shrink Ratio1.2:1
                                                                                                  I.D. Supplied - Imperial0.442"
                                                                                                  I.D. Supplied - Metric11.22mm
                                                                                                  Shrink Tubing / Boot ColourNatural
                                                                                                  Length - Imperial2ft
                                                                                                  Length - Metric609.6mm
                                                                                                  I.D. Recovered Max - Imperial0.349"
                                                                                                  I.D. Recovered Max - Metric8.87mm
                                                                                                  Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
                                                                                                  Product RangeFIT 400 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The FIT®-400 F4000 NA112 from Alpha Wire is a natural color Heat Shrink Tubing made of FEP. This heat shrink tubing offers the thinnest wall thickness available, excellent dielectric properties, wide temperature range and chemical resistance. FIT®-400 is a reliable way to protect and seal terminations or add additional mechanical ruggedness while providing an elegant appearance when used alone or on OEM equipment.

                                                                                                  • 1.2:1 Shrink ratio
                                                                                                  • Chemical resistance
                                                                                                  • Wide temperature range of -75°C to 200°C
                                                                                                  • Low 176°C full recovery temperature
                                                                                                  • High tensile strength - 2000 psi (13.79 N/mm2)
                                                                                                  • Excellent dielectric properties - 2000V/mil min. strength
                                                                                                  • Thinnest wall thickness
                                                                                                  • Flammability rating UL VW-1
                                                                                                  • Meets AMS DTL-23053/11 Class 1
                                                                                                  • Sold in Packs of 50 2-Foot Pieces

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Safety

                                                                                                  Technical Specifications

                                                                                                  Shrink Ratio

                                                                                                  1.2:1

                                                                                                  I.D. Supplied - Metric

                                                                                                  11.22mm

                                                                                                  Length - Imperial

                                                                                                  2ft

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.349"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  FEP (Fluorinated Ethylene Propylene)

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  I.D. Supplied - Imperial

                                                                                                  0.442"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Natural

                                                                                                  Length - Metric

                                                                                                  609.6mm

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  8.87mm

                                                                                                  Product Range

                                                                                                  FIT 400 Series

                                                                                                  Technical Docs (2)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.