Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V1/2 BK016Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7735 |
| Product Range | FIT 321V Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.940 |
| 5+ | $271.400 |
| 10+ | $265.860 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
$276.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F321V1/2 BK016Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83F7735 |
| Product Range | FIT 321V Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.5" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 150ft |
| Length - Metric | 45.7m |
| I.D. Recovered Max - Imperial | 0.169" |
| I.D. Recovered Max - Metric | 4.3mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 321V Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The F321V1/2 BK016 is a black Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 3:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 135°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 150ft |
| I.D. Recovered Max - Imperial | 0.169" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.5" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 45.7m |
| I.D. Recovered Max - Metric | 4.3mm |
| Product Range | FIT 321V Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
