Print Page
F2213/8 WH103
Heat Shrink Tubing, FIT 221, Pack of 25 4' Pieces, 2:1, 0.375 ", 9.525 mm, White, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/8 WH103Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 98F784 |
| Product Range | FIT 221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.350 |
| 2+ | $109.690 |
| 4+ | $100.550 |
| 10+ | $97.030 |
| 20+ | $93.520 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$122.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/8 WH103Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 98F784 |
| Product Range | FIT 221 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.375" |
| I.D. Supplied - Metric | 9.525mm |
| Shrink Tubing / Boot Colour | White |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.187" |
| I.D. Recovered Max - Metric | 4.75mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 221 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 9.525mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.187" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.375" |
|---|---|
| Shrink Tubing / Boot Colour | White |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 4.75mm |
| Product Range | FIT 221 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
