Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR08AW123 SL357
Newark Part No.48AC6123
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type BM12 Sensor Right Angle 8 Position Receptacle
Connector Type B90° M12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DR08AW123 SL357 from Alpha Wire is a flexible cordset. The cordset has M12 male straight connector on one end and M12 female right angle connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- Number of conductors is 8
- 22AWG (26/36) bare copper conductor
- Insulation is made of mPPE, slate zero halogen polyurethane jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 4x static, 5x dynamic bend radius
- M12 cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 600V
- Cable length is 3meter
- AWM 21959, UL sun res, 60C oil res approval
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type A
M12 Plug
Connector Type B
90° M12 Receptacle
Cable Length - Metric
3m
Product Range
-
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
M12 Sensor Right Angle 8 Position Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
