Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoDR04QR117 TL357
Newark Part No.48AC6098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR04QR117 TL357
Newark Part No.48AC6098
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DR04QR117 TL357 from Alpha Wire is a flexible cordset for Ethernet. The cordset has M12 male straight connector on one end and RJ45 straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. This industrial Ethernet cables meet Cat 5e applications to support data rates up to 1Gb/s.
- Number of conductors is 4
- 24AWG (7/32) tinned copper conductor
- PO insulation, teal TPE jacket
- Unshielded is CMR, CMG and shielded is AWM 20626
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +75°C
- Rated voltage is 300V
- 9x unshielded, 11x shielded bend radius
- Cable length is 3meter
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate