Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $65.850 | $9.880 |
| 10+ | $51.250 | $9.880 |
| 25+ | $43.810 | $9.880 |
| 50+ | $40.940 | $9.880 |
| 100+ | $38.940 | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR03GW100 SL356
Newark Part No.01AC2824
Technical Datasheet
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 3 Position Plug
Connector Type B90° M12 Receptacle
Connector Type BM8 Sensor Right Angle 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DR03GW100 SL356 from Alphawire is a flexible cordset. The cordset has M12 male straight connector on one end and M8 female right angle connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- Number of conductors is 3
- 22AWG (26/36) bare copper conductor(AWM 21959)
- Insulation is made of mPPE, slate zero halogen polyurethane jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 4x static, 5x dynamic bend radius
- M12 cordset handle flex applications up to 5 million flex life cycles
- Rated voltage is 600V
- Cable length is 1meter
Applications
Industrial
Technical Specifications
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type B
M8 Sensor Right Angle 3 Position Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
