Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.820 |
| 3+ | $111.280 |
| 5+ | $106.740 |
| 10+ | $99.930 |
| 25+ | $92.660 |
| 50+ | $88.120 |
| 100+ | $83.580 |
| 250+ | $79.040 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$120.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ241936 BL005Copy
Newark Part No.92B7673
Technical Datasheet
Jacket MaterialETFE
Jacket ColorBlue
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max150°C
Conductor Area CSA-000mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.143mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.143mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
30.48m
Conductor Area CSA
-000mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
