Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | AZ141927 RD005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95B3953 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.040 |
| 5+ | $242.100 |
| 10+ | $237.160 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$247.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | AZ141927 RD005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 95B3953 |
| Technical Datasheet | |
| Jacket Material | ETFE |
| Jacket Color | Red |
| Wire Gauge | 14AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 150°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 2.36mm |
| Approval Specification | MIL-DTL-22759/11, MIL-DTL-22759/16 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | ETFE |
|---|---|
| Wire Gauge | 14AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 150°C |
| Voltage Rating | 600V |
| External Diameter | 2.36mm |
| Product Range | - |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-22759/11, MIL-DTL-22759/16 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
