Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $338.250 |
| 25+ | $289.090 |
| 50+ | $269.420 |
Price for:Spool of 328
Minimum: 16
Multiple: 16
$5,412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059C BK030Copy
Newark Part No.28B8810
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.32mm²
Conductor MaterialCopper
External Diameter6.15mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.32mm²
External Diameter
6.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
