Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.190 |
| 5+ | $56.320 |
| 10+ | $53.560 |
| 25+ | $52.730 |
| 50+ | $48.340 |
| 100+ | $44.620 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$63.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No892019 RD005Copy
Newark Part No.83H5862
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.62mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.83mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.83mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.62mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
