Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No882204 SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F1424
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $157.300 |
| 5+ | $140.040 |
| 10+ | $133.110 |
| 25+ | $130.450 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$157.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No882204 SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F1424
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 882204 SL005 is a 100ft 4-conductor 22AWG 300V grey unshielded Communication and Control Cable with stranded tinned copper conductors, PVC insulation and slate PVC jacket. The smallest unshielded cable diameter for use in low-noise environments. Conductors are identified by different colors.
- High performance
- 22lbs Maximum pull tension
- 0.81mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
4.7mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
