
| Quantity | Price |
|---|---|
| 1+ | $1,554.580 |
Product Information
Product Overview
The 79030 SL005 is a 4-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the newest innovation in flexing control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
- Up to 32% smaller and 55% lighter than PVC
- Up to 91% lower outgassing
- Rated for over 1 million flex life cycles
- 129lbs Maximum pull tension
- 0.15µH/ft Nominal inductance
- 2.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Technical Specifications
Unshielded
14AWG
100ft
Slate
Tinned Copper
7.8mm
EcoGen EcoFlex Series
4Conductor
2.08mm²
30.5m
41 x 30AWG
MPPE
600V
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
